Part Details for CPUWALLMNT by StarTech
Overview of CPUWALLMNT by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPUWALLMNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-CPUWALLMNT-ND
|
DigiKey | CPU MOUNT - COMPUTER WALL MOUNT Min Qty: 1 Lead time: 3 Weeks Container: Bag |
3 In Stock |
|
$49.2755 / $58.8500 | Buy Now |
DISTI #
72013757
|
RS | CPU Mount - Computer Wall Mount - Adjustable Width 4.8in to 8.3in - Metal | StarTech.com CPUWALLMNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$49.1800 / $57.8500 | Buy Now |
|
NAC | CPU Wall Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$56.8400 | Buy Now |
|
Neutron USA | CPU MOUNT ADJUSTABLE COMPUTER WALL MOUNT HEAVY-DUTY METAL | 50 |
|
$84.9900 | Buy Now |