Part Details for CPV-PQ32/20-1S-12PD-Z by Ferroxcube International Holding BV
Overview of CPV-PQ32/20-1S-12PD-Z by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7203L12PDG | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V | |
7205L12PDG | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V | |
7201LA12PDG | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V |
Price & Stock for CPV-PQ32/20-1S-12PD-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-1388-ND
|
DigiKey | COIL FORMER VERTICAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1770 In Stock |
|
$0.8988 / $2.4600 | Buy Now |
Part Details for CPV-PQ32/20-1S-12PD-Z
CPV-PQ32/20-1S-12PD-Z CAD Models
CPV-PQ32/20-1S-12PD-Z Part Data Attributes
|
CPV-PQ32/20-1S-12PD-Z
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
CPV-PQ32/20-1S-12PD-Z
Ferroxcube International Holding BV
|
Samacsys Manufacturer | FERROXCUBE |