Datasheets
CPV362MU by:

Insulated Gate Bipolar Transistor, 7.2A I(C), 600V V(BR)CES, N-Channel

Part Details for CPV362MU by International Rectifier

Overview of CPV362MU by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CPV362MU

CPV362MU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CPV362MU Part Data Attributes

CPV362MU International Rectifier
Buy Now Datasheet
Compare Parts:
CPV362MU International Rectifier Insulated Gate Bipolar Transistor, 7.2A I(C), 600V V(BR)CES, N-Channel
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T13
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature ULTRA FAST
Case Connection ISOLATED
Collector Current-Max (IC) 7.2 A
Collector-Emitter Voltage-Max 600 V
Configuration BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max 5.5 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-PSFM-T13
JESD-609 Code e0
Number of Elements 6
Number of Terminals 13
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 23 W
Power Dissipation-Max (Abs) 23 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application POWER CONTROL
Transistor Element Material SILICON
VCEsat-Max 2.6 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPV362MU by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPV362MU by International Rectifier

Select Manufacturer
Which Manufacturer of CPV362MU would you like to use for your alert(s)?
  • Please alert me when CPV362MU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPV362MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPV362MU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPV362MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPV362MU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPV362MU by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: