Part Details for CPVSC1-M4H-D-T-Q3C (ALTERNATE: 547339) by Festo
Overview of CPVSC1-M4H-D-T-Q3C (ALTERNATE: 547339) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPVSC1-M4H-D-T-Q3C (ALTERNATE: 547339)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71449039
|
RS | Valve, Smart Cubic, 2/2 NC, 3mm conn, 5VDC patt H, non detent override | Festo CPVSC1-M4H-D-T-Q3C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.5700 | RFQ |