CPW10100R0FE313
Description: RESISTOR, WIRE WOUND, 10 W, 1 %, 30 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN

Overview of CPW10100R0FE313 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPW10100R0FE313 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # CPW10100R0FE313-ND
DigiKey RES 100 OHM 10W 1% AXIAL Min Qty: 100 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $4.1890
$4.1890 Buy Now

CAD Models for CPW10100R0FE313 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPW10100R0FE313 by Vishay Dale

CPW10100R0FE313
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
11.91 mm
Package Length
47.62 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.52 mm
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
40 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
31.6228 V
Want to compare parts?
  1. CPW10100R0FE313
    Vishay Dale
    RESISTOR, WIRE WOUND, 10 W, 1 %, 30 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPW10100R0FE313 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPW10100R0FE313 by Vishay Dale

Select Manufacturer
Which Manufacturer of CPW10100R0FE313 would you like to use for your alert(s)?
  • Please alert me when CPW10100R0FE313 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPW10100R0FE313 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPW10100R0FE313 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPW10100R0FE313 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPW10100R0FE313.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPW10100R0FE313 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: