Part Details for CPX100GF by Honeywell Sensing and Control
Overview of CPX100GF by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for CPX100GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2370
|
Newark | Honeywell |Honeywell CPX100GF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $12.1400 | Buy Now |
DISTI #
2266-CPX100GF-ND
|
DigiKey | CPX100GF Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$16.2800 / $17.5900 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 100psi Gage 4-Pin RoHS: Compliant |
77 Partner Stock |
|
$16.0300 / $19.9300 | Buy Now |
DISTI #
CPX100GF-HON
|
TME | Sensor: pressure Min Qty: 3 | 77 |
|
$17.3938 / $20.8883 | Buy Now |
DISTI #
C1S315200051016
|
Chip1Stop | Pressure Sensor 0psi to 100psi Gage 4-Pin RoHS: Compliant pbFree: No | 77 |
|
$17.1000 / $18.6000 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 100psi Gage 4-Pin RoHS: Compliant |
77 Partner Stock |
|
$16.0300 / $19.9300 | Buy Now |
Part Details for CPX100GF
CPX100GF CAD Models
CPX100GF Part Data Attributes
|
CPX100GF
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CPX100GF
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0-295mV, Square, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Breadth | 2.7 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 9.9 mm | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0-295mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |