Part Details for CPZ1062M-TL by Power Integrations
Overview of CPZ1062M-TL by Power Integrations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPZ1062M-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1426
|
Newark | Ac/Dc Converter, 135W, -40 To 105Deg C Rohs Compliant: Yes |Power Integrations CPZ1062M-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1844 |
|
$0.8630 / $1.2300 | Buy Now |
DISTI #
596-CPZ1062M-TLCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK MINSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
648 In Stock |
|
$0.7000 / $1.1800 | Buy Now |
DISTI #
CPZ1062M-TL
|
Avnet Americas | AC / DC Converter, Flyback, 85 to 265 VAC, MinSOP-16A-12, 135W, -40 °C to 105 °C - Tape and Reel (Alt: CPZ1062M-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.9000 | Buy Now |
DISTI #
869-CPZ1062M-TL
|
Mouser Electronics | AC/DC Converters 120W 135W 3.87A Clamp Innoswitch4-CZ RoHS: Compliant | 3662 |
|
$0.8300 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
DISTI #
CPZ1062M-TL
|
Avnet Americas | AC / DC Converter, Flyback, 85 to 265 VAC, MinSOP-16A-12, 135W, -40 °C to 105 °C - Tape and Reel (Alt: CPZ1062M-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 1980 |
|
$1.3892 / $1.4671 | Buy Now |
DISTI #
3771665
|
element14 Asia-Pacific | AC / DC CONVERTER, 135W, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1844 |
|
$0.8119 / $1.1515 | Buy Now |
DISTI #
3771665RL
|
element14 Asia-Pacific | AC / DC CONVERTER, 135W, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1844 |
|
$0.8119 / $0.9596 | Buy Now |
DISTI #
3771665
|
Farnell | AC / DC CONVERTER, 135W, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1844 |
|
$0.6650 / $1.1422 | Buy Now |
Part Details for CPZ1062M-TL
CPZ1062M-TL CAD Models
CPZ1062M-TL Part Data Attributes:
|
CPZ1062M-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
CPZ1062M-TL
Power Integrations
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |