Part Details for CQ-SS-SNBIAG-0.76MM-25000 by Chip Quik Inc
Overview of CQ-SS-SNBIAG-0.76MM-25000 by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ-SS-SNBIAG-0.76MM-25000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-CQ-SS-SNBIAG-0.76MM-25000-ND
|
DigiKey | SOLDER SPHERES SN42/BI57.6/AG0.4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$97.9500 | Buy Now |
DISTI #
910-CQ-SSSNBIAG076MM
|
Mouser Electronics | Solder Solder Spheres Sn42/Bi57.6/Ag0.4 0.76mm diameter 25K Bottle RoHS: Compliant | 0 |
|
$97.9500 | Order Now |