Part Details for CQ03SAF270JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ03SAF270JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ03SAF270JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ03SAF270JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ03 0603 1/10W-S 1% T/R-5000 | 0 |
|
$0.0010 | Order Now |
DISTI #
CQ0603-27R-1%
|
TME | Resistor: thick film, SMD, 0603, 27Ω, 0.1W, ±1%, CQ, -55÷155°C Min Qty: 100 | 7400 |
|
$0.0032 / $0.0196 | Buy Now |