Part Details for CQ07553001 by TE Connectivity
Overview of CQ07553001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ07553001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 100G1141-0.40-0/2/5/9-0 RoHS: Compliant | 0 |
|
$1.7600 / $4.9400 | Buy Now |
DISTI #
RYC100G1141-0.40-0/2/5/90
|
Interstate Connecting Components | CQ07553001 | 0 |
|
Buy Now | |
DISTI #
CQ07553001
|
Avnet Abacus | (Alt: CQ07553001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100G1141-0.40-0/2/5/9-0 RoHS: Compliant | 0 |
|
$1.7600 / $4.9400 | Buy Now |
Part Details for CQ07553001
CQ07553001 CAD Models
CQ07553001 Part Data Attributes
|
CQ07553001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CQ07553001
TE Connectivity
Wire And Cable, 0AWG, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |