Part Details for CQ39BT by Central Semiconductor Corp
Overview of CQ39BT by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CQ39BT
CQ39BT CAD Models
CQ39BT Part Data Attributes
|
CQ39BT
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CQ39BT
Central Semiconductor Corp
4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-39,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 3 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for CQ39BT
This table gives cross-reference parts and alternative options found for CQ39BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ39BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006DH3 | Alternistor TRIAC, 400V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | CQ39BT vs Q4006DH3 |
Z0405MF1AA2 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-202, 3 PIN | STMicroelectronics | CQ39BT vs Z0405MF1AA2 |
BTA40-600B | 40A standard Triacs | STMicroelectronics | CQ39BT vs BTA40-600B |
Q2004F421 | TRIAC, 200V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | CQ39BT vs Q2004F421 |
BTB12-400SW | 400V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | CQ39BT vs BTB12-400SW |
CQ202-4DS-2 | TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN | Central Semiconductor Corp | CQ39BT vs CQ202-4DS-2 |
BCR8PM-12L | 600V, 8A, TRIAC | Renesas Electronics Corporation | CQ39BT vs BCR8PM-12L |
Z0402MF1AA2 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-202, 3 PIN | STMicroelectronics | CQ39BT vs Z0402MF1AA2 |
DTN6E | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | CQ39BT vs DTN6E |
T2512NH | 800V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | CQ39BT vs T2512NH |