Part Details for CQ40753001 by TE Connectivity
Overview of CQ40753001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CQ40753001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ40753001
|
Avnet Americas | Single Conductor Cable 22AWG Tin Plated Copper Red 1300Vac - Tape and Reel (Alt: CQ40753001) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-CQ40753001
|
Mouser Electronics | Multi-Conductor Cables 100G1111-0.40-9-2 RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6562 Package Multiple: 1 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | 100G1111-0.40-9-2 RoHS: Compliant | 0 |
|
$2.2700 / $6.6600 | Buy Now |
DISTI #
RYC100G1111-0.40-9-2.M
|
Interstate Connecting Components | CQ40753001 | 0 |
|
$1.8235 | Buy Now |
DISTI #
000000000005774598
|
Sager | Multi-Conductor Cables 100G1111-0.40-9-2 Min Qty: 1 | 0 |
|
$2.5100 / $3.1300 | Buy Now |
DISTI #
CQ40753001
|
Avnet Abacus | (Alt: CQ40753001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100G1111-0.40-9-2 RoHS: Compliant | 0 |
|
$2.2700 / $6.6600 | Buy Now |
Part Details for CQ40753001
CQ40753001 CAD Models
CQ40753001 Part Data Attributes
|
CQ40753001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CQ40753001
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 4 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |