Part Details for CQ4300LF by Chip Quik Inc
Overview of CQ4300LF by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ4300LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-CQ4300LF-ND
|
DigiKey | LIQUID FLUX ALCOHOL-BASED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
52 In Stock |
|
$7.9500 | Buy Now |
DISTI #
910-CQ4300LF
|
Mouser Electronics | Soldering Flux Liquid Flux Alcohol-Based No-Clean Water-Washable in 10ml (0.34oz) Pen w/tip RoHS: Compliant | 170 |
|
$7.9500 | Buy Now |