Part Details for CQ50983001 by TE Connectivity
Overview of CQ50983001 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CQ50983001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ50983001
|
Avnet Americas | 100E0111-2.50-9CK0001 - Tape and Reel (Alt: CQ50983001) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for CQ50983001
CQ50983001 CAD Models
CQ50983001 Part Data Attributes
|
CQ50983001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CQ50983001
TE Connectivity
100E0111-2.50-9CK0001
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |