Part Details for CQ52233001 by TE Connectivity
Overview of CQ52233001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for CQ52233001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ52233001
|
Avnet Americas | 100E0111-0.50-9 - Tape and Reel (Alt: CQ52233001) Min Qty: 9843 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Hook-up Wire - 0.50mm² - 300V. | 0 |
|
$0.1038 / $0.1150 | Buy Now |
DISTI #
CQ52233001
|
Avnet Americas | 100E0111-0.50-9 - Tape and Reel (Alt: CQ52233001) Min Qty: 9843 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
CQ52233001
|
Avnet Americas | 100E0111-0.50-9 - Tape and Reel (Alt: CQ52233001) Min Qty: 9843 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
RYC100E0111-0.50-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC100E0111-0.50-9 | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire - 0.50mm² - 300V. | 0 |
|
$0.1038 / $0.1150 | Buy Now |
Part Details for CQ52233001
CQ52233001 CAD Models
CQ52233001 Part Data Attributes
|
CQ52233001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CQ52233001
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |