Part Details for CQ69833001 by TE Connectivity
Overview of CQ69833001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CQ69833001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ69833001
|
Avnet Americas | Cable 1Conductor 20AWG Silver Plated Copper White 600V - Tape and Reel (Alt: CQ69833001) Min Qty: 1969 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1969 Package Multiple: 1 Container: Reel | 0Reel |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | 55/9952-20-9(LAT1) | 0 |
|
$4.0100 / $11.2700 | Buy Now |
DISTI #
CQ69833001
|
Avnet Americas | Cable 1Conductor 20AWG Silver Plated Copper White 600V - Tape and Reel (Alt: CQ69833001) Min Qty: 1969 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
RYC55/9952-20-9(LAT1)
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/9952-20-9(LAT1) | 0 |
|
Buy Now | |
DISTI #
000000000006194706
|
Sager | Hook-up Wire 55/9952-20-9(LAT1) Min Qty: 1 | 0 |
|
$4.3900 / $5.4900 | Buy Now |
|
Master Electronics | 55/9952-20-9(LAT1) | 0 |
|
$4.0100 / $11.2700 | Buy Now |
Part Details for CQ69833001
CQ69833001 CAD Models
CQ69833001 Part Data Attributes:
|
CQ69833001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CQ69833001
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.32 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |