Part Details for CQ89DS by Central Semiconductor Corp
Overview of CQ89DS by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CQ89DS
CQ89DS CAD Models
CQ89DS Part Data Attributes:
|
CQ89DS
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CQ89DS
Central Semiconductor Corp
4 Quadrant Logic Level TRIAC, 400V V(DRM), 2A I(T)RMS, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.005 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for CQ89DS
This table gives cross-reference parts and alternative options found for CQ89DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ89DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ89DSLEADFREE | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 2A I(T)RMS, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CQ89DS vs CQ89DSLEADFREE |
CQ89DSTR13LEADFREE | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 2A I(T)RMS, | Central Semiconductor Corp | CQ89DS vs CQ89DSTR13LEADFREE |
CQ89DSBKLEADFREE | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 2A I(T)RMS, | Central Semiconductor Corp | CQ89DS vs CQ89DSBKLEADFREE |
CQ89DSTRLEADFREE | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 2A I(T)RMS, | Central Semiconductor Corp | CQ89DS vs CQ89DSTRLEADFREE |