Part Details for CQB100W-110S12-CMFD by Cincon Electronics Corporation
Overview of CQB100W-110S12-CMFD by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CQB100W-110S12-CMFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB100W-110S12-CMFD-ND
|
DigiKey | DC/DC CONVERTER 12V 101W Min Qty: 1 Lead time: 24 Weeks Container: Box |
26 In Stock |
|
$136.7000 / $154.0000 | Buy Now |
DISTI #
418-CQB100110S12CMD
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 43-160Vin 12V 8.4A Cov RoHS: Compliant | 8 |
|
$136.7000 / $154.0000 | Buy Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 43-160 VDC Input - 12.0 VDC Output - 8.4A - Open Frame - Chassis Mount - Baseplate & Cover - On/Off Pos Logic RoHS: Compliant | 0 |
|
$125.5000 / $154.0000 | Buy Now |
DISTI #
CQB100W110S12CMFD
|
TME | Converter: DC/DC, 100W, Uin: 43÷160V, Uout: 12VDC, Iout: 8.4A, 300kHz Min Qty: 25 | 0 |
|
$184.8000 / $207.1700 | RFQ |
DISTI #
000000000006154905
|
Sager | Isolated DC/DC Converters - Through Hole 100W 43-160Vin 12V 8.4A Cov Min Qty: 1 | 0 |
|
$125.5000 / $154.0000 | Buy Now |
Part Details for CQB100W-110S12-CMFD
CQB100W-110S12-CMFD CAD Models
CQB100W-110S12-CMFD Part Data Attributes
|
CQB100W-110S12-CMFD
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB100W-110S12-CMFD
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon |