Part Details for CQB100W-110S12 by Cincon Electronics Corporation
Overview of CQB100W-110S12 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CQB100W-110S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB100W-110S12-ND
|
DigiKey | RAILWAY BRICK DC-DC I/P:43-160VD Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$176.5000 | Buy Now |
DISTI #
418-CQB100W-110S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W Single Output 12V 8.4A | 0 |
|
$142.7900 / $147.1100 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 43-160 VDC Input - 12.0 VDC Output - 8.4A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$117.0400 / $135.0000 | Buy Now |
DISTI #
CQB100W-110S12
|
TME | Converter: DC/DC, 100W, Uin: 43÷160V, Uout: 12VDC, Iout: 8.4A, 300kHz Min Qty: 1 | 2 |
|
$148.0400 / $197.3900 | Buy Now |
DISTI #
000000000006068673
|
Sager | Isolated DC/DC Converters - Through Hole 100W Single Output 12V 8.4A Min Qty: 1 | 0 |
|
$117.0400 / $135.0000 | Buy Now |
Part Details for CQB100W-110S12
CQB100W-110S12 CAD Models
CQB100W-110S12 Part Data Attributes
|
CQB100W-110S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB100W-110S12
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |