There are no models available for this part yet.
Overview of CQB100W-110S15N by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CQB100W-110S15N by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CQB100W-110S15N-ND
|
DigiKey | RAILWAY BRICK DC-DC I/P:43-160VD Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$176.5000 | Buy Now | |
DISTI #
418-CQB100W-110S15N
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount | 0 |
|
$147.2600 / $157.2000 | Order Now | |
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 43-160 VDC Input - 15.0 VDC Output - 6.7A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$117.0400 / $135.0000 | Buy Now | ||
DISTI #
CQB100W-110S15N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$170.9600 / $194.7500 | RFQ | |
DISTI #
000000000006263065
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$117.0400 / $135.0000 | Buy Now |
CAD Models for CQB100W-110S15N by Cincon Electronics Corporation
Part Data Attributes for CQB100W-110S15N by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|