There are no models available for this part yet.
Overview of CQB100W-110S24N by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CQB100W-110S24N by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CQB100W-110S24N-ND
|
DigiKey | RAILWAY BRICK DC-DC I/P:43-160VD Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$170.2700 | Buy Now | |
DISTI #
418-CQB100W-110S24N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W Single Output 24V 4.2A Neg Log | 0 |
|
$140.7400 / $150.6700 | Order Now | |
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 43-160 VDC Input - 24.0 VDC Output - 4.2A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$117.0400 / $135.0000 | Buy Now | ||
DISTI #
CQB100W-110S24N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$164.8500 / $187.8600 | RFQ | |
DISTI #
000000000006263066
|
Sager | Isolated DC/DC Converters - Through Hole 100W Single Output 24V 4.2A Neg Log Min Qty: 1 | 0 |
|
$117.0400 / $135.0000 | Buy Now |
CAD Models for CQB100W-110S24N by Cincon Electronics Corporation
Part Data Attributes for CQB100W-110S24N by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|