There are no models available for this part yet.
Overview of CQB100W-110S48N-CMFC by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CQB100W-110S48N-CMFC by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CQB100W-110S48N-CMFC-ND
|
DigiKey | DC/DC CONVERTER 48V 101W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$197.6900 | Buy Now | |
DISTI #
418-CQB100110S48NCMC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 43-160Vin 48V 2.1A NL RoHS: Compliant | 0 |
|
$167.4600 / $185.4800 | Order Now | |
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 43-160 VDC Input - 48.0 VDC Output - 2.1A - Open Frame - Chassis Mount - Baseplate - On/Off Neg Logic RoHS: Compliant | 0 |
|
$123.8700 / $152.0000 | Buy Now | ||
DISTI #
CQB100W110S48NCMFC
|
TME | Converter: DC/DC, 100W, Uin: 43÷160V, Uout: 48VDC, Iout: 2.1A, 300kHz Min Qty: 25 | 0 |
|
$173.8900 / $194.9400 | RFQ | |
DISTI #
000000000006154896
|
Sager | Isolated DC/DC Converters - Through Hole 100W 43-160Vin 48V 2.1A NL Min Qty: 1 | 0 |
|
$123.8700 / $152.0000 | Buy Now |
CAD Models for CQB100W-110S48N-CMFC by Cincon Electronics Corporation
Part Data Attributes for CQB100W-110S48N-CMFC by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|