Part Details for CQB100W-24S05N-C by Cincon Electronics Corporation
Overview of CQB100W-24S05N-C by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB100W-24S05N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB100W-24S05N-C-ND
|
DigiKey | BRICK DC-DC I/P:9-36VDC O/P:5V/2 Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$119.6100 | Buy Now |
DISTI #
418-CQB100W-24S05N-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$101.2500 / $112.7700 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 9-36 VDC Input - 5.0 VDC Output - 20A - PCB Mount - Encapsulated - Clear Mounting Holes - On/Off Neg Logic RoHS: Compliant | 0 |
|
$78.2100 / $102.0000 | Buy Now |
DISTI #
CQB100W-24S05N-C
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$105.0000 / $123.3400 | RFQ |
DISTI #
000000000006263070
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$78.2100 / $102.0000 | Buy Now |