Part Details for CQB100W-48S15N by Cincon Electronics Corporation
Overview of CQB100W-48S15N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CQB100W-48S15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2826-ND
|
DigiKey | DC DC CONVERTER 15V 101W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$122.2900 | Buy Now |
DISTI #
418-CQB100W-48S15N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick with Heatsink, 100 Watt, 4:1 Input Range, 48VDC Input, 15VDC Output, 47uF/100V, Negative Logic RoHS: Compliant | 0 |
|
$101.8300 / $114.7200 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 18-75 VDC Input - 15.0 VDC Output - 6.7A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$78.2100 / $102.0000 | Buy Now |
DISTI #
CQB100W-48S15N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$104.9500 / $123.3400 | RFQ |
DISTI #
000000000005583865
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick with Heatsink, 100 Watt, 4:1 Input Range, 48VDC Input, 15VDC Output, 47uF/100V, Negative Logic Min Qty: 1 | 0 |
|
$78.2100 / $102.0000 | Buy Now |