Part Details for CQB100W-48S3V3 by Cincon Electronics Corporation
Overview of CQB100W-48S3V3 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CQB100W-48S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2813-ND
|
DigiKey | DC DC CONVERTER 3.3V 99W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$99.4335 / $117.7500 | Buy Now |
DISTI #
418-CQB100W-48S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick with Heatsink, 100 Watt, 4:1 Input Range, 48VDC Input, 3.3VDC Output, 47uF/100V RoHS: Compliant | 0 |
|
$101.8300 / $114.7200 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 100W - 18-75 VDC Input - 3.3 VDC Output - 30A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$83.5400 / $105.9300 | Buy Now |
DISTI #
CQB100W-48S3V3
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$98.7400 / $123.3400 | RFQ |
DISTI #
000000000005583872
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick with Heatsink, 100 Watt, 4:1 Input Range, 48VDC Input, 3.3VDC Output, 47uF/100V Min Qty: 1 | 0 |
|
$78.2100 / $102.0000 | Buy Now |
Part Details for CQB100W-48S3V3
CQB100W-48S3V3 CAD Models
CQB100W-48S3V3 Part Data Attributes
|
CQB100W-48S3V3
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB100W-48S3V3
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |