Part Details for CQB100W14-72S05 by Cincon Electronics Corporation
Overview of CQB100W14-72S05 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB100W14-72S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB100W14-72S05-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$149.7864 / $174.3000 | Buy Now |
DISTI #
418-CQB100W14-72S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 12-160Vin 5Vout 20A RoHS: Compliant | 10 |
|
$149.7800 / $174.2900 | Buy Now |
DISTI #
CQB100W14-72S05
|
TME | Converter: DC/DC, 100W, Uin: 12÷160V, Uout: 5VDC, Iout: 20A, 200kHz Min Qty: 1 | 10 |
|
$156.5200 / $175.0000 | Buy Now |
DISTI #
000000000006422261
|
Sager | Isolated DC/DC Converters - Through Hole 100W 12-160Vin 5Vout 20A Min Qty: 1 | 10 |
|
$156.5200 / $175.0000 | Buy Now |
Part Details for CQB100W14-72S05
CQB100W14-72S05 CAD Models
CQB100W14-72S05 Part Data Attributes
|
CQB100W14-72S05
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB100W14-72S05
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |