Part Details for CQB150-300S48-C by Cincon Electronics Corporation
Overview of CQB150-300S48-C by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CQB150-300S48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB150-300S48-C-ND
|
DigiKey | HIGH INPUT BRICK DC-DC I/P:180-4 Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$150.7800 | Buy Now |
DISTI #
418-CQB150-300S48-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 2:1 Input Range, 180-425VAC Input, 48VDC Output, 1000uF, 89% Efficiency, Clear Mounting Insert RoHS: Compliant | 0 |
|
$106.0300 / $161.6600 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 150W - 180-425 VDC Input - 48.0 VDC Output - 3.2A - PCB Mount - Encapsulated - Clear Mounting Holes - On/Off Pos Logic | 0 |
|
$107.7600 / $135.2100 | Buy Now |
DISTI #
CQB150-300S48-C
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$131.1300 / $157.4300 | RFQ |
Part Details for CQB150-300S48-C
CQB150-300S48-C CAD Models
CQB150-300S48-C Part Data Attributes:
|
CQB150-300S48-C
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB150-300S48-C
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, 1/4 BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 425 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 38.4 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.2 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 360 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.28 s | |
Width | 36.8 mm |