Part Details for CQB150W-24S24N by Cincon Electronics Corporation
Overview of CQB150W-24S24N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Space Technology
Audio and Video Systems
Smart Cities
Aerospace and Defense
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CQB150W-24S24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2840-ND
|
DigiKey | DC DC CONVERTER 24V 151W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$122.0000 | Buy Now |
DISTI #
418-CQB150W-24S24N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$102.9200 / $123.2100 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 150W - 9-36 VDC Input - 24.0 VDC Output - 6.3A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$79.2700 / $122.0000 | Buy Now |
DISTI #
CQB150W-24S24N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$99.3400 / $116.7400 | RFQ |
DISTI #
000000000006068697
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$79.2700 / $122.0000 | Buy Now |
Part Details for CQB150W-24S24N
CQB150W-24S24N CAD Models
CQB150W-24S24N Part Data Attributes
|
CQB150W-24S24N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB150W-24S24N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |