Part Details for CQB150W14-72S05-C-B by Cincon Electronics Corporation
Overview of CQB150W14-72S05-C-B by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB150W14-72S05-C-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB150W14-72S05-C-B-ND
|
DigiKey | ISOLATED DCDC CONVERTER,150W,12- Min Qty: 50 Lead time: 1 Weeks Container: Tray | Temporarily Out of Stock |
|
$179.2270 | Buy Now |
DISTI #
418-CQB150W1472S05CB
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 12-160Vin 5Vout 2.5A Insert Bus RoHS: Compliant | 0 |
|
$200.7500 / $209.0000 | Order Now |
DISTI #
CQB150W14-72S05-CB
|
TME | Converter: DC/DC, 150W, Uin: 12÷160V, Uout: 5VDC, Iout: 25A, 200kHz Min Qty: 1 | 5 |
|
$166.3500 / $208.9000 | Buy Now |
DISTI #
000000000007170251
|
Sager | Isolated DC/DC Converters - Through Hole 150W 12-160Vin 5Vout 2.5A Insert Bus Min Qty: 1 | 0 |
|
$186.9300 / $209.0000 | Buy Now |