Part Details for CQB150W14-72S28-C-B by Cincon Electronics Corporation
Overview of CQB150W14-72S28-C-B by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB150W14-72S28-C-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB150W14-72S28-C-B-ND
|
DigiKey | ISOLATED DCDC CONVERTER,150W,12- Min Qty: 50 Lead time: 1 Weeks Container: Tray | Temporarily Out of Stock |
|
$167.8566 | Buy Now |
DISTI #
418-CQB150W1472S28CB
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 12-160Vin 28Vout 5.4A Insert Bus RoHS: Compliant | 0 |
|
$187.3000 / $195.0000 | Order Now |
DISTI #
CQB150W14-72S28-CB
|
TME | Converter: DC/DC, 150W, Uin: 12÷160V, Uout: 28VDC, Iout: 5.4A, 200kHz Min Qty: 1 | 5 |
|
$155.7900 / $194.4400 | Buy Now |
DISTI #
000000000007170275
|
Sager | Isolated DC/DC Converters - Through Hole 150W 12-160Vin 28Vout 5.4A Insert Bus Min Qty: 1 | 0 |
|
$174.4100 / $195.0000 | Buy Now |