Part Details for CQB150W14-72S28N by Cincon Electronics Corporation
Overview of CQB150W14-72S28N by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB150W14-72S28N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB150W14-72S28N-ND
|
DigiKey | ISOLATED DC/DC CONVERTERS 150W, Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$185.2400 | Buy Now |
DISTI #
418-CQB150W14-72S28N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 12-160Vin 28Vout 5.4A Neg RoHS: Compliant | 10 |
|
$165.2100 / $172.0000 | Buy Now |
DISTI #
CQB150W14-72S28N
|
TME | Converter: DC/DC, 150W, Uin: 12÷160V, Uout: 28VDC, Iout: 5.4A, 200kHz Min Qty: 1 | 5 |
|
$136.8600 / $171.8700 | Buy Now |
DISTI #
000000000007170276
|
Sager | Isolated DC/DC Converters - Through Hole 150W 12-160Vin 28Vout 5.4A Neg Min Qty: 1 | 0 |
|
$153.8400 / $172.0000 | Buy Now |
Part Details for CQB150W14-72S28N
CQB150W14-72S28N CAD Models
CQB150W14-72S28N Part Data Attributes
|
CQB150W14-72S28N
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
CQB150W14-72S28N
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |