There are no models available for this part yet.
Overview of CQB150W14-72S54-C by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CQB150W14-72S54-C by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CQB150W14-72S54-C-ND
|
DigiKey | ISOLATED DC/DC CONVERTERS 150W,1 Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$185.2400 | Buy Now | |
DISTI #
418-CQB150W1472S54-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 12-160Vin 54Vout 2.8A Insert RoHS: Compliant | 0 |
|
$165.2100 / $172.0000 | Order Now | |
DISTI #
CQB150W14-72S54-C
|
TME | Converter: DC/DC, 150W, Uin: 12÷160V, Uout: 54VDC, Iout: 2.8A, 200kHz Min Qty: 1 | 5 |
|
$136.8600 / $171.8700 | Buy Now | |
DISTI #
000000000007170280
|
Sager | Isolated DC/DC Converters - Through Hole 150W 12-160Vin 54Vout 2.8A Insert Min Qty: 1 | 0 |
|
$153.8400 / $172.0000 | Buy Now |