Part Details for CQB50W8-36S28-CMFD by Cincon Electronics Corporation
Overview of CQB50W8-36S28-CMFD by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CQB50W8-36S28-CMFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB50W8-36S28-CMFD-ND
|
DigiKey | DC/DC CONVERTER 28V 50W Min Qty: 1 Lead time: 24 Weeks Container: Box |
3 In Stock |
|
$150.6636 / $173.8800 | Buy Now |
DISTI #
418-CQB50W836S28CMFD
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W 9.5 to 75Vin 28Vout 1.79A Cov RoHS: Compliant | 3 |
|
$140.7300 / $167.1200 | Buy Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 50W - 9-75 VDC Input - 28.0 VDC Output - 1.79A - Open Frame - Chassis Mount - Baseplate & Cover - On/Off Pos Logic RoHS: Compliant | 0 |
|
$103.5000 / $127.0000 | Buy Now |
DISTI #
CQB50W8-36S28-CMFD
|
TME | Converter: DC/DC, 50W, Uin: 9.5÷75V, Uout: 28VDC, Iout: 1.79A, 200kHz Min Qty: 1 | 3 |
|
$160.0200 / $184.2600 | Buy Now |
DISTI #
000000000006199525
|
Sager | Isolated DC/DC Converters - Through Hole 50W 9.5 to 75Vin 28Vout 1.79A Cov Min Qty: 1 | 10 |
|
$103.5000 / $127.0000 | Buy Now |
Part Details for CQB50W8-36S28-CMFD
CQB50W8-36S28-CMFD CAD Models
CQB50W8-36S28-CMFD Part Data Attributes
|
CQB50W8-36S28-CMFD
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB50W8-36S28-CMFD
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |