Part Details for CQB50W8-36S28 by Cincon Electronics Corporation
Overview of CQB50W8-36S28 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CQB50W8-36S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB50W8-36S28-ND
|
DigiKey | RAILWAY BRICK DC-DC I/P:9-75VDC Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$99.9000 | Buy Now |
DISTI #
418-CQB50W8-36S28
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W 9-75Vin 28Vout 1.79A RoHS: Compliant | 1 |
|
$71.8500 / $87.1000 | Buy Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 50W - 9-75 VDC Input - 28.0 VDC Output - 1.79A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$63.7800 / $86.6300 | Buy Now |
DISTI #
CQB50W8-36S28
|
TME | Converter: DC/DC, 50W, Uin: 9÷75V, Uout: 28VDC, Iout: 1.79A, 200kHz Min Qty: 30 | 0 |
|
$79.6200 | RFQ |
Part Details for CQB50W8-36S28
CQB50W8-36S28 CAD Models
CQB50W8-36S28 Part Data Attributes
|
CQB50W8-36S28
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB50W8-36S28
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |