Part Details for CQB60W-110S48N by Cincon Electronics Corporation
Overview of CQB60W-110S48N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for CQB60W-110S48N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3329-ND
|
DigiKey | DC DC CONVERTER 48V 60W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
22 In Stock |
|
$85.5540 / $90.0000 | Buy Now |
DISTI #
418-CQB60W-110S48N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 60 Watt, 4:1 Input Range, 43-160VDC Input, 48VDC Output, 89% Efficiency, Negative Logic RoHS: Compliant | 0 |
|
$75.2100 / $89.9700 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 60W - 43-160 VDC Input - 48.0 VDC Output - 1.25A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$62.1700 / $90.0000 | Buy Now |
DISTI #
CQB60W-110S48N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$83.8900 / $98.0800 | RFQ |
DISTI #
000000000005828492
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 60 Watt, 4:1 Input Range, 43-160VDC Input, 48VDC Output, 89% Efficiency, Negative Logic Min Qty: 1 | 0 |
|
$59.0600 / $90.0000 | Buy Now |
Part Details for CQB60W-110S48N
CQB60W-110S48N CAD Models
CQB60W-110S48N Part Data Attributes
|
CQB60W-110S48N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB60W-110S48N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |