There are no models available for this part yet.
Overview of CQB75-300S15N-CMFC by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CQB75-300S15N-CMFC by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CQB75-300S15N-CMFC-ND
|
DigiKey | DC/DC CONVERTER 15V 75W Min Qty: 1 Lead time: 24 Weeks Container: Box |
25 In Stock |
|
$132.6404 / $153.0000 | Buy Now | |
DISTI #
418-CQB75300S15NCMFC
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 50-75W 180-450Vin 15Vout 5A Open NL RoHS: Compliant | 10 |
|
$130.8600 / $152.9800 | Buy Now | |
Onlinecomponents.com | Isolated DC-DC Converter - 75W - 180-450 VDC Input - 15.0 VDC Output - 5A - Open Frame - Chassis Mount - Baseplate - On/Off Neg Logic RoHS: Compliant | 0 |
|
$124.6800 / $153.0000 | Buy Now | ||
DISTI #
CQB75-300S15N-CMFC
|
TME | Converter: DC/DC, 75W, Uin: 180÷450V, Uout: 15VDC, Iout: 5A, 300kHz Min Qty: 1 | 0 |
|
$165.5200 / $190.4500 | RFQ | |
DISTI #
000000000006238245
|
Sager | Isolated DC/DC Converters - Chassis Mount 50-75W 180-450Vin 15Vout 5A Open NL Min Qty: 1 | 5 |
|
$124.6800 / $153.0000 | Buy Now |
CAD Models for CQB75-300S15N-CMFC by Cincon Electronics Corporation
Part Data Attributes for CQB75-300S15N-CMFC by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, IEC, EN
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
450 V
|
Input Voltage-Min
|
180 V
|
Input Voltage-Nom
|
300 V
|
JESD-30 Code
|
R-XXFM-X
|
Length
|
116.8 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5 A
|
Output Voltage-Max
|
18 V
|
Output Voltage-Min
|
12 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.06 Vrms
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
330 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
75 W
|
Trim/Adjustable Output
|
YES
|
Width
|
61 mm
|