There are no models available for this part yet.
Overview of CQB75W-24S24-C by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CQB75W-24S24-C by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
418-CQB75W-24S24-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$77.9500 / $89.6500 | Order Now | |
Onlinecomponents.com | Isolated DC-DC Converter - 75W - 9-36 VDC Input - 24.0 VDC Output - 3.12A - PCB Mount - Encapsulated - 3.1mm Dia Mounting Holes - On/Off Pos Logic RoHS: Compliant | 0 |
|
$64.4000 / $90.0000 | Buy Now | ||
DISTI #
CQB75W-24S24-C
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$78.5600 / $92.3200 | RFQ | |
DISTI #
000000000006263152
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$64.4000 / $90.0000 | Buy Now |
CAD Models for CQB75W-24S24-C by Cincon Electronics Corporation
Part Data Attributes for CQB75W-24S24-C by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|