Part Details for CQB75W-24S3V3-C by Cincon Electronics Corporation
Overview of CQB75W-24S3V3-C by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB75W-24S3V3-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB75W-24S3V3-C-ND
|
DigiKey | BRICK DC-DC I/P:9-36VDC O/P:3.3V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$97.9300 | Buy Now |
DISTI #
418-CQB75W-24S3V3-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$72.3600 / $86.8300 | Order Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 39.6W - 9-36 VDC Input - 3.3 VDC Output - 12A - PCB Mount - Encapsulated - 3.1mm Dia Mounting Holes - On/Off Pos Logic | 0 |
|
$62.5300 / $84.9200 | Buy Now |
DISTI #
CQB75W-24S3V3-C
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$75.5400 / $92.3200 | RFQ |
DISTI #
000000000006263154
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$64.4000 / $90.0000 | Buy Now |