There are no models available for this part yet.
Overview of CQB75W14-72S24N by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CQB75W14-72S24N by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CQB75W14-72S24N-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$114.9356 / $133.7400 | Buy Now | |
DISTI #
418-CQB75W14-72S24N
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 75W 12-160Vin 24Vout 3.12A Neg RoHS: Compliant | 17 |
|
$114.9300 / $132.1500 | Buy Now | |
DISTI #
CQB75W14-72S24N
|
TME | Converter: DC/DC, 75W, Uin: 12÷160V, Uout: 24VDC, Iout: 3.12A, 200kHz Min Qty: 1 | 10 |
|
$103.7400 / $130.0000 | Buy Now | |
DISTI #
000000000006422316
|
Sager | Isolated DC/DC Converters - Chassis Mount 75W 12-160Vin 24Vout 3.12A Neg Min Qty: 1 | 10 |
|
$116.2700 / $130.0000 | Buy Now |
CAD Models for CQB75W14-72S24N by Cincon Electronics Corporation
Part Data Attributes for CQB75W14-72S24N by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|