Part Details for CQB75W14-72S28N by Cincon Electronics Corporation
Overview of CQB75W14-72S28N by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB75W14-72S28N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB75W14-72S28N-ND
|
DigiKey | PWR SUPP, BATT, CONDITIONERS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$114.9356 / $133.7400 | Buy Now |
DISTI #
418-CQB75W14-72S28N
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 75W 12-160Vin 28Vout 2.7A Neg RoHS: Compliant | 20 |
|
$122.2200 / $130.0000 | Buy Now |
DISTI #
CQB75W14-72S28N
|
TME | Converter: DC/DC, 75W, Uin: 12÷160V, Uout: 28VDC, Iout: 2.7A, 200kHz Min Qty: 1 | 10 |
|
$103.7400 / $130.0000 | Buy Now |
Part Details for CQB75W14-72S28N
CQB75W14-72S28N CAD Models
CQB75W14-72S28N Part Data Attributes
|
CQB75W14-72S28N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB75W14-72S28N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |