Part Details for CQB75W14-72S54-C-B by Cincon Electronics Corporation
Overview of CQB75W14-72S54-C-B by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQB75W14-72S54-C-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB75W14-72S54-C-B-ND
|
DigiKey | ISOLATED DC/DC CONVERTERS 75W, 1 Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$166.8300 | Buy Now |
DISTI #
418-CQB75W14-72S54CB
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 75W 12-160Vin 54Vout 1.4A Insert + Bus RoHS: Compliant | 0 |
|
$144.6400 / $154.0000 | Order Now |
DISTI #
CQB75W14-72S54-C-B
|
TME | Converter: DC/DC, 75W, Uin: 12÷160V, Uout: 54VDC, Iout: 1.4A, 200kHz Min Qty: 1 | 0 |
|
$122.9000 / $154.0000 | RFQ |
DISTI #
000000000006422325
|
Sager | Isolated DC/DC Converters - Chassis Mount 75W 12-160Vin 54Vout 1.4A Insert + Bus Min Qty: 1 | 0 |
|
$137.7400 / $154.0000 | Buy Now |
Part Details for CQB75W14-72S54-C-B
CQB75W14-72S54-C-B CAD Models
CQB75W14-72S54-C-B Part Data Attributes
|
CQB75W14-72S54-C-B
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB75W14-72S54-C-B
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |