Part Details for CQD6150 (ALTERNATE: CQD6150) by Siemens
Overview of CQD6150 (ALTERNATE: CQD6150) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQD6150 (ALTERNATE: CQD6150)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72764753
|
RS | BREAKER CQD 1P 50A 347VAC 14KA DIN CSA , CQD6150 | Siemens CQD6150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$220.2800 / $275.3500 | RFQ |