Part Details for CQHS2504850 by Cosel USA Inc
Overview of CQHS2504850 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQHS2504850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1933-ND
|
DigiKey | DC DC CONVERTER 50V Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$110.7500 | Buy Now |
DISTI #
436-CQHS2504850
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 250W 36-76Vin 50Vout 5A RoHS: Compliant | 0 |
|
$110.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$115.0700 | Buy Now |
DISTI #
000000000005624890
|
Sager | Isolated DC/DC Converters - Through Hole 250W 36-76Vin 50Vout 5A Min Qty: 1 | 0 |
|
$125.8800 / $127.6200 | Buy Now |
DISTI #
C1S151100183437
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 6 |
|
$81.6000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 250W 36-76Vin 50Vout 5A, Negative Logic, 8-DIP TH | 1 |
|
$376.2500 | Buy Now |
Part Details for CQHS2504850
CQHS2504850 CAD Models
CQHS2504850 Part Data Attributes
|
CQHS2504850
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CQHS2504850
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 45 V | |
Output Voltage-Nom | 50 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |