Part Details for CR-10681J by MERITEK Electronics Corporation
Overview of CR-10681J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-10681J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 680 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 3972 |
|
$0.0039 / $0.0104 | Buy Now |
|
Quest Components | Resistor, Thick Film, 680 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 2245 |
|
$0.0065 / $0.0104 | Buy Now |