Part Details for CR-2PA/1B by Panasonic Electronic Components
Overview of CR-2PA/1B by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-2PA/1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-CR-2PA/1B-ND
|
DigiKey | BATTERY LITHIUM 3V CR2 RETAIL Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
9998 In Stock |
|
$6.7400 | Buy Now |
DISTI #
P155-ND
|
DigiKey | BATTERY LITHIUM 3V CR2 Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2672 / $5.9083 | Buy Now |
DISTI #
658-CR-2PA/1B
|
Mouser Electronics | Consumer Battery & Photo Battery Retail Packaging V RoHS: Compliant | 307 |
|
$4.2600 / $7.1100 | Buy Now |
|
Future Electronics | CR2 Series 3V 850 mAh Non-Rechargeable Button Top Cylindrical Lithium Battery RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 12 Lead time: 12 Weeks | 0 |
|
$4.3400 | Buy Now |
Part Details for CR-2PA/1B
CR-2PA/1B CAD Models
CR-2PA/1B Part Data Attributes
|
CR-2PA/1B
Panasonic Electronic Components
Buy Now
|
Compare Parts:
CR-2PA/1B
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |