Part Details for CR-3032/BN by Panasonic Electronic Components
Overview of CR-3032/BN by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-3032/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VAO:2594_07326874
|
Arrow Electronics | Lithium Battery Coin 3V 500mAh Primary Min Qty: 59 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1802 | Americas - 83 |
|
$1.7089 | Buy Now |
|
Future Electronics | BATTERY LITHIUM 3V COIN 30MM RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$1.7100 / $1.8100 | Buy Now |
DISTI #
58872016
|
Verical | Lithium Battery Coin 3V 500mAh Primary Min Qty: 59 Package Multiple: 1 Date Code: 1802 | Americas - 83 |
|
$1.7089 | Buy Now |
DISTI #
CR-3032/BN
|
Avnet Abacus | (Alt: CR-3032/BN) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CR-3032/BN
CR-3032/BN CAD Models
CR-3032/BN Part Data Attributes
|
CR-3032/BN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
CR-3032/BN
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |