Part Details for CR-38S130 by Teledyne Relays
Overview of CR-38S130 by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-38S130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-38S130
|
Avnet Americas | RF Switch Module SP3T 0Hz to 22GHz 28V 70dB Failsafe - Bulk (Alt: CR-38S130) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$601.9143 / $650.6523 | Buy Now |
DISTI #
881-CR-38S13O
|
Mouser Electronics | Coaxial Switches SP3T 28V N.O. SMA RoHS: Compliant | 0 |
|
$683.3000 / $704.8300 | Order Now |
DISTI #
70020621
|
RS | Switch, Coaxial, SMA, 18 GHz, Female, 28 VDC, 140 mA, 15 ms, -25 to +65 C | Teledyne Relays CR-38S130 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$697.6400 | RFQ |