Part Details for CR-38S14C by Teledyne Relays
Overview of CR-38S14C by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-38S14C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-38S14C
|
Avnet Americas | RF Switch Module SP4T 0Hz to 22GHz 28V 70dB Failsafe - Bulk (Alt: CR-38S14C) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$685.1286 / $740.6046 | Buy Now |