CR01005-J/-000GLF
Bourns Inc
Description: Metal Glaze/thick Film, 0.03W, 0ohm, Surface Mount, 01005, CHIP

Overview of CR01005-J/-000GLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR01005-J/-000GLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 69AK4110
Newark Res, Jumper, 0.03125W, Thick Film, 01005 Rohs Compliant: Yes |Bourns CR01005-J/-000GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 30000
  • 10,000 $0.0060
$0.0060 Buy Now
DISTI # 73AH0134
Newark Jumper, 0 Ohm, 15V, 01005, Thick Film, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Power Rating:31.25Mw, Current Rating:500Ma, Product Range:Cr Series, Product Length:0.4Mm, Product Width:0.2Mm Rohs Compliant: Yes |Bourns CR01005-J/-000GLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2509
  • 1 $0.0050
  • 25 $0.0050
  • 100 $0.0050
  • 250 $0.0050
  • 500 $0.0050
  • 1,000 $0.0050
$0.0050 Buy Now
DISTI # 65AH0263
Newark Jumper, 0 Ohm, 15V, 01005, Thick Film, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Power Rating:31.25Mw, Current Rating:500Ma, Product Range:Cr Series, Product Length:0.4Mm, Product Width:0.2Mm Rohs Compliant: Yes |Bourns CR01005-J/-000GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0100
$0.0100 Buy Now
DISTI # 73AH0134
Avnet Americas Zero Ohm Resistor, Jumper, 01005 [0402 Metric], Thick Film, 31 mW, 500 mA, Surface Mount - Product that comes on tape, but is not reeled (Alt: 73AH0134) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack 2509 Partner Stock
  • 1 $0.0110
$0.0110 Buy Now
DISTI # CR01005-J/-000GLF
Avnet Americas Zero Ohm Resistor, Jumper, 01005 [0402 Metric], Thick Film, 31 mW, 500 mA, Surface Mount - Tape and Reel (Alt: CR01005-J/-000GLF) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0055
  • 40,000 $0.0054
  • 60,000 $0.0053
  • 100,000 $0.0052
  • 200,000 $0.0051
  • 1,000,000 $0.0050
  • 2,000,000 $0.0049
$0.0049 / $0.0055 Buy Now
DISTI # 72018894
RS Resistor, Res 01005 0R Jumper 31mW | Bourns CR01005-J/-000GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 20,000 $0.0080
  • 40,000 $0.0080
  • 60,000 $0.0070
  • 80,000 $0.0070
$0.0070 / $0.0080 RFQ
DISTI # CR01005-J/-000GLF
Avnet Abacus Zero Ohm Resistor, Jumper, 01005 [0402 Metric], Thick Film, 31 mW, 500 mA, Surface Mount - Tape and Reel (Alt: CR01005-J/-000GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # CR01005-J/-000GLF
Avnet Abacus Zero Ohm Resistor, Jumper, 01005 [0402 Metric], Thick Film, 31 mW, 500 mA, Surface Mount - Tape and Reel (Alt: CR01005-J/-000GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CR01005-J/-000GLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR01005-J/-000GLF by Bourns Inc

CR01005-J/-000GLF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 1 Day
Samacsys Manufacturer
Bourns
Additional Feature
RATED CURRENT : 0.5A
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.03 W
Rated Temperature
70 °C
Resistance
Resistor Type
JUMPER
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CR01005-J/-000GLF
    Bourns Inc
    Metal Glaze/thick Film, 0.03W, 0ohm, Surface Mount, 01005, CHIP
    VS

Alternate Parts for CR01005-J/-000GLF

This table gives cross-reference parts and alternative options found for CR01005-J/-000GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-J/-000GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR03-000-ZS Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP ASJ Holdings Limited CR01005-J/-000GLF vs CR03-000-ZS
CR04-000B Fixed Resistor, 0.03W, 0ohm, Surface Mount, 01005, CHIP Hokuriku Electric Industry Co Ltd CR01005-J/-000GLF vs CR04-000B
CR01005-32W-000PT-13 Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 01005, VENKEL LTD CR01005-J/-000GLF vs CR01005-32W-000PT-13
ERJXGNY0R00Y Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005, CHIP, ROHS COMPLIANT Panasonic Electronic Components CR01005-J/-000GLF vs ERJXGNY0R00Y
RMCF01005ZT0R00 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 0ohm, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc CR01005-J/-000GLF vs RMCF01005ZT0R00
CRCW010050R0ET3E3 Fixed Resistor, Metal Glaze/thick Film, 0ohm, 01005, Vishay Intertechnologies CR01005-J/-000GLF vs CRCW010050R0ET3E3
RMC1/32JPB Fixed Resistor, Metal Glaze/thick Film, 0.03W, 0ohm, 15V, Surface Mount, 01005, CHIP, ROHS COMPLIANT Kamaya Inc CR01005-J/-000GLF vs RMC1/32JPB
ERJXGN0R00U Fixed Resistor, Metal Glaze/thick Film, 0.031W, 0ohm, Surface Mount, 01005, CHIP, ROHS COMPLIANT Panasonic Electronic Components CR01005-J/-000GLF vs ERJXGN0R00U
CR03-000-ZK Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP ASJ Holdings Limited CR01005-J/-000GLF vs CR03-000-ZK
MCR004QLPJ000 Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 01005, CHIP ROHM Semiconductor CR01005-J/-000GLF vs MCR004QLPJ000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR01005-J/-000GLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR01005-J/-000GLF by Bourns Inc

  • Please alert me when CR01005-J/-000GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR01005-J/-000GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR01005-J/-000GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR01005-J/-000GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR01005-J/-000GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR01005-J/-000GLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: