Part Details for CR0171-000 by TE Connectivity
Overview of CR0171-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for CR0171-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0171-000-ND
|
DigiKey | HOOK-UP DL WALL STRND 24AWG BLU Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3896 | Buy Now |
DISTI #
CR0171-000
|
Avnet Americas | 55PC0216-24-6 - Cable Rools/Shrink Tubing (Alt: CR0171-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55PC0216-24-6 RoHS: Compliant | 0 |
|
$0.3470 / $0.7267 | Buy Now |
DISTI #
000000000003848036
|
Sager | Hook-up Wire 55PC0216-24-6 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC0216-24-6 RoHS: Compliant | 0 |
|
$0.3470 / $0.7267 | Buy Now |
Part Details for CR0171-000
CR0171-000 CAD Models
CR0171-000 Part Data Attributes
|
CR0171-000
TE Connectivity
Buy Now
|
Compare Parts:
CR0171-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |